Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No01045.0151-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48AC7410
Product Range1040 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $6.230 |
| 25+ | $5.810 |
| 50+ | $5.340 |
| 100+ | $4.990 |
| 250+ | $4.560 |
| 500+ | $4.090 |
| 1000+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No01045.0151-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48AC7410
Product Range1040 Series
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage DC Nom-
Product Range1040 Series
Contact Voltage AC Nom250V
Operating Force Max1.9N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
1040 Series
Operating Force Max
1.9N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
