Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No4040130000Copy
Newark Part No.13AM2316
Product Range4040 LI Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $254.070 |
| 10+ | $220.650 |
| 25+ | $212.680 |
| 50+ | $204.000 |
| 100+ | $188.310 |
| 250+ | $166.640 |
Price for:Each
Minimum: 1
Multiple: 1
$254.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No4040130000Copy
Newark Part No.13AM2316
Product Range4040 LI Series
Battery Charger TypeDesktop
Battery Technologies SupportedLi-Ion
Output Voltage12.6V
Charge Current9A
No. of Cells Charged3 Cells
Battery Size Code-
Supply Voltage264VAC
Product Range4040 LI Series
Plug TypeIEC 60320 C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
12.6V
No. of Cells Charged
3 Cells
Supply Voltage
264VAC
Plug Type
IEC 60320 C
Battery Technologies Supported
Li-Ion
Charge Current
9A
Battery Size Code
-
Product Range
4040 LI Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
