Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No4040310000Copy
Newark Part No.13AM2322
Product Range4040 NiMH Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $254.070 |
| 10+ | $220.650 |
| 25+ | $212.680 |
| 50+ | $204.000 |
| 100+ | $188.310 |
| 250+ | $166.640 |
Price for:Each
Minimum: 1
Multiple: 1
$254.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No4040310000Copy
Newark Part No.13AM2322
Product Range4040 NiMH Series
Battery Charger TypeDesktop
Battery Technologies SupportedNiMH
Output Voltage-
Charge Current2.18A
No. of Cells Charged20 to 30 Cells
Battery Size Code-
Supply Voltage264VAC
Product Range4040 NiMH Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
-
No. of Cells Charged
20 to 30 Cells
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
NiMH
Charge Current
2.18A
Battery Size Code
-
Product Range
4040 NiMH Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
