Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER LOCK
Manufacturer Part No410YLWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AM9333
Product RangeMaster Lock - 38mm Padlocks
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.300 |
| 5+ | $23.970 |
Price for:Each
Minimum: 1
Multiple: 1
$24.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No410YLWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AM9333
Product RangeMaster Lock - 38mm Padlocks
Lock TypeKeyed
Width38mm
Shackle Clearance - Horizontal38mm
Shackle Clearance - Vertical-
Shackle Diameter6mm
Lock MaterialSteel
Product RangeMaster Lock - 38mm Padlocks
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
38mm
Shackle Diameter
6mm
Product Range
Master Lock - 38mm Padlocks
Width
38mm
Shackle Clearance - Vertical
-
Lock Material
Steel
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
