Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 3+ | $11.470 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoTES7-MPCopy
Newark Part No.78AK8816
Time Min60s
Time Max7Days
Contact Style-
Contact Current Max-
Controller OutputDigital
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Time Min
60s
Contact Style
-
Controller Output
Digital
SVHC
No SVHC (17-Dec-2015)
Time Max
7Days
Contact Current Max
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
