Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25207ATPA/VY+Copy
Newark Part No.15AJ2498
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25207ATPA/VY+Copy
Newark Part No.15AJ2498
Regulator Output TypeFixed, Adjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max60V
Max Output Current-
IC Case / PackageSWTQFN-EP
Output Current-
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min700mV
Output Voltage Max20V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseSWTQFN-EP
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Fixed, Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
IC Case / Package
SWTQFN-EP
No. of Pins
20Pins
Output Voltage - Nom
5V
Output Voltage Min
700mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SWTQFN-EP
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Max Output Current
-
Output Current
-
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
20V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2.2MHz
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
