Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No515458Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN3256
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $587.390 |
| 2+ | $555.610 |
| 5+ | $531.950 |
Price for:Each
Minimum: 1
Multiple: 1
$587.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No515458Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN3256
DC Motor TypeBrushless
Supply Voltage VDC24V
Torque Max462mN-m
Power Rating160W
Motor Size90mm
External Length52.3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
Brushless
Torque Max
462mN-m
Motor Size
90mm
Product Range
-
Supply Voltage VDC
24V
Power Rating
160W
External Length
52.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
