Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part NoB7744E742B5FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN1966
Your Part Number
1 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.680 |
| 5+ | $138.440 |
| 10+ | $132.210 |
| 25+ | $124.690 |
Price for:Each
Minimum: 1
Multiple: 1
$149.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part NoB7744E742B5FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN1966
DC Motor TypeBrushed
Supply Voltage VDC12V
Torque Max12.5mN-m
Power Rating10.4W
Motor Size32mm
External Length46.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
Brushed
Torque Max
12.5mN-m
Motor Size
32mm
Product Range
-
Supply Voltage VDC
12V
Power Rating
10.4W
External Length
46.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
