Print Page
50-14802
15W x 2CH Amplifier with IR Remote Control
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $84.01 |
| 3+ | $76.06 |
Price for:Each
Minimum: 1
Multiple: 1
$84.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-14802
Newark Part No.40Y3049
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Compact Stereo Amplifier Rugged stereo amplifier offers the convenience of IR remote control plus 15W x 2CH output. It is perfect for a variety of applications including small scale background music, single room installed audio, or anywhere a pair of speakers needs to be driven. IR Remote provides power ON/OFF as well as volume UP/DOWN and MUTE functionality.
- IR remote control of power, volume and mute
- Motorized rotary volume control
- Compatibility with MCM IR remote control systems and remote IR targets
- Rugged metal enclosure with integral mounting tabs
- 3.5mm IR Receiver input, for use with a variety of separately available MCM
- 3.5mm IR Input port, for use with the MCM
- Power output: 15W RMS x 2CH, at 4ohm
- THD+N: 0.06% at 8ohm, 1KHz
- Minimum speaker load: 4Ω;
- Power requirements: 12VDC, 2A, AC adapter included
- Dimensions: 1.6" (H) x 5.7" (W) x 3.8" (D)
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate