Print Page
BT-50
Bass Transducer, 3", Frequency Range: 28Hz to 55Hz, 4 Ohm, 50 Watts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM CUSTOM AUDIO
Manufacturer Part NoBT-50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71Y5716
Your Part Number
211 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.890 |
| 4+ | $30.320 |
Price for:Each
Minimum: 1
Multiple: 1
$35.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part NoBT-50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71Y5716
Transducer FunctionSpeaker
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BT-50 is a bass transducer. The concept of the BT-50 is that the lowest frequencies are felt rather than heard. It moves a weighted mass at high speeds to produce low frequency vibrations. The most common usage for this device is in a home theater to add extra impact for explosions and action scenes in movies and television.
- Driver size is 3" weighted plate
- Impedance is 4ohm
- Resonant frequency is 45Hz
- Frequency range from 28Hz to 55Hz
- Power handling (RMS) is 50Watts
Technical Specifications
Transducer Function
Speaker
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate