Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No21-1150Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83T7750
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 100+ | $2.590 |
| 250+ | $2.360 |
| 500+ | $2.050 |
| 1000+ | $1.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No21-1150Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83T7750
Insulator Body MaterialSilicone Rubber
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCTo Be Advised
Product Overview
TRANSISTOR INSULATOR TO-3 SILICON RUBBER, 10 PIECES/PACK Transistor Insulators, Material: Silicon Rubber, Package: TO-3, Quantity: 10
Technical Specifications
Insulator Body Material
Silicone Rubber
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
To Be Advised
Thermal Conductivity
-
Thickness
-
Thermal Impedance
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
