Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No21-3684Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14T0712
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.170 |
| 50+ | $21.140 |
| 100+ | $19.400 |
| 250+ | $17.880 |
| 500+ | $15.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$25.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No21-3684Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14T0712
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length-
Width-
Height-
Product Range-
SVHCTo Be Advised
Product Overview
Nylon tie mount base accepts standard cable ties up to 3/16”wide. Self adhesive backing attaches to any smooth surface. 100 per bag.
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
-
Height
-
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
