Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No25-130Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C9293
Your Part Number
606 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 5+ | $1.760 |
| 10+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No25-130Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C9293
Lamp Base Type-
Mounting Hole Dia-
Current Rating70mA
Supply Voltage6.3V
Lens ShapeCylindrical
Product Range-
SVHCTo Be Advised
Product Overview
Voltage: 6. 3V
- Current: 0. 07A
Technical Specifications
Lamp Base Type
-
Current Rating
70mA
Lens Shape
Cylindrical
SVHC
To Be Advised
Mounting Hole Dia
-
Supply Voltage
6.3V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
