Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No25-455Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23C7696
Your Part Number
746 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 5+ | $1.510 |
| 10+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No25-455Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23C7696
Lamp Style-
Lamp Base Type-
LED Color-
CCT-
Dimmable-
Beam Angle-
Equivalent Wattage-
Luminous Flux-
Power Rating-
Supply Voltage12V
Energy Rating-
External Length-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
Voltage: 12. 0V
- Current: 0. 25A
Technical Specifications
Lamp Style
-
LED Color
-
Dimmable
-
Equivalent Wattage
-
Power Rating
-
Energy Rating
-
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
-
CCT
-
Beam Angle
-
Luminous Flux
-
Supply Voltage
12V
External Length
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
