Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 27-112Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 96B3463 |
| Your Part Number |
1,267 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.140 |
| 10+ | $10.960 |
| 25+ | $9.900 |
| 50+ | $8.830 |
| 100+ | $7.930 |
| 250+ | $7.070 |
| 500+ | $6.360 |
| 1000+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$12.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 27-112Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 96B3463 |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | - |
| Output Voltage Nom | 12V |
| Output Current Max | - |
| Product Range | - |
| DC / DC Converter Output Type | - |
| Input Voltage DC Min | - |
| Input Voltage DC Max | - |
| SVHC | To Be Advised |
Product Overview
Comes complete with lighter plug
- 22 gauge wire
- Black jacket with polarity markings
- 7. 5 foot length
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | - |
| Output Current Max | - |
| DC / DC Converter Output Type | - |
| Input Voltage DC Max | - |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Nom | 12V |
| Product Range | - |
| Input Voltage DC Min | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
