Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-615Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94B0314
Your Part Number
141 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 10+ | $4.090 |
| 50+ | $3.290 |
| 100+ | $2.630 |
| 500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-615Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94B0314
Connector to ConnectorBarrel Plug + Barrel Jack to Barrel Plug + Barrel Jack
Cable Length - Imperial0.67ft
Cable Length - Metric0.2m
Jacket ColorRed, Black
Product Range-
SVHCTo Be Advised
Product Overview
8" color-coded leads Keyed for correct hook-up every time
Technical Specifications
Connector to Connector
Barrel Plug + Barrel Jack to Barrel Plug + Barrel Jack
Cable Length - Metric
0.2m
Product Range
-
Cable Length - Imperial
0.67ft
Jacket Color
Red, Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
