Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-11071Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74R4960
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-11071Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74R4960
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric1m
Connector Type BIEC 60320 C14
Current Rating-
Voltage Rating120VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial3ft
SVHCTo Be Advised
Product Overview
- Designed for kiosks, slot machines and arcade games
- Plugs into any 120V feed and provides 3 x NEMA 5-15R outlets as well as a monitor receptacle
- Constructed of 18ga SVT cable
- Allows connection of internal devices as well as extra outlets for maintenance
- Perfect for kiosks and ATM's that require additional outlets for bill vaildators or extra lighting components
Technical Specifications
Connector Type A
IEC 60320 C13
Cable Length - Metric
1m
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
3ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C14
Voltage Rating
120VAC
Product Range
-
SVHC
To Be Advised
Alternatives for 28-11071
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
