Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-6031Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AC4154
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-6031Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AC4154
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNylon
Terminal Material-
SVHCTo Be Advised
Product Overview
Fully insulated disconnects. Opaque nylon insulated disconnects. 100 per package.
Technical Specifications
Product Range
-
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
-
Terminal Material
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
