Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-710Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39C0678
Your Part Number
193 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-710Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39C0678
Product Range-
No. of Contacts4Contacts
Pitch Spacing9.5mm
Connector TypeTerminal Block
Connector MountingScrew Mount
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
10A current rating
- Made of black thermoplastic
- Will accept up to 12AWG
Technical Specifications
Product Range
-
Pitch Spacing
9.5mm
Connector Mounting
Screw Mount
Wire Size AWG Min
18AWG
Contact Material
Brass
No. of Contacts
4Contacts
Connector Type
Terminal Block
Wire Size AWG Max
14AWG
Contact Plating
Nickel Plated Contacts
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
