Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-995Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31C8427
Your Part Number
328 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-995Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31C8427
Product Range-
Current Rating10A
Voltage Rating600V
Contact Plating-
Connector MountingScrew Mount
Connector Colour-
Contact Material-
SVHCTo Be Advised
Product Overview
Molded plastic terminal blocks Recessed set screws to prevent accidental contact Great for alarm system installations 600V, 10A per circuit.Suitable for quick and east joining of vehicle wiring, boats and caravan wiring, modelling electrics, household lighting, general mains power connections
- White or Black
- 10A @ 600V
- Terminal blocks (12-way strips) in polythene insulation, heat resistant up to 65°C
- Material: Brass and plastic
- Each terminal block has 2 rows of 12 positions (24 connection screws)
Applications
Electrical, Industrial, Control Panels
Technical Specifications
Product Range
-
Voltage Rating
600V
Connector Mounting
Screw Mount
Contact Material
-
Current Rating
10A
Contact Plating
-
Connector Colour
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
