Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No36-080Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38C4109
Your Part Number
185 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $4.480 |
| 50+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No36-080Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38C4109
Connector to ConnectorModular Plug to Modular Plug
Connector Type A4P4C Handset Modular Plug
Connector Type B4P4C Handset Modular Plug
Cable Length - Imperial12ft
Cable Length - Metric3.6m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
12 Ft. Black Coiled Telephone Headset Cord
Technical Specifications
Connector to Connector
Modular Plug to Modular Plug
Connector Type B
4P4C Handset Modular Plug
Cable Length - Metric
3.6m
Product Range
-
Connector Type A
4P4C Handset Modular Plug
Cable Length - Imperial
12ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
