Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 555-6565Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 92H1707 |
| Your Part Number |
155 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.330 |
| 5+ | $55.450 |
Price for:Each
Minimum: 1
Multiple: 1
$59.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 555-6565Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 92H1707 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Weatherproof 6½" x 11" Paging Horn Ideal for commercial paging and general public address applications in indoor or outdoor situations. Large ABS rectangular horn includes all mounting hardware, plus the front mounting flange for flush wall installation. Rear rotary switch selects multiple 25V/70V wattage taps, and separate input leads are provided for 8Ω use, allowing compatibility with standard and large multi speaker systems.
- Power capacity: 30W/50W RMS/peak
- Frequency response: 250Hz~15KHz
- Sensitivity 120dB
- Dimensions: 6-5/8" (H) x 11" (W) x 9-1/2" (D)
- 25V taps: 1W, 2W, 8W and 16W
- 70V taps: 2W, 4W, 8W, 16W and 32W
- Color: White
Technical Specifications
| Product Range | - |
|---|
| SVHC | To Be Advised |
|---|
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
