Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No83-235Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91B9360
Your Part Number
179 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 5+ | $0.948 |
| 10+ | $0.870 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No83-235Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91B9360
GenderSocket
Product Range-
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Contact Material-
Contact Plating-
Connector Body Material-
SVHCTo Be Advised
Product Overview
Solder Type Series “D” Sub Connectors. Chrome coated hood ensures proper RF shielding, all hardware is furnished.
Technical Specifications
Gender
Socket
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Plating
-
SVHC
To Be Advised
Product Range
-
D Sub Shell Size
-
Contact Material
-
Connector Body Material
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
