Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 83-2350Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39C0700 |
| Your Part Number |
363 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 5+ | $3.660 |
| 10+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 83-2350Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39C0700 |
| D Sub Connector A | - |
| Convert From Gender | Receptacle |
| Convert From Positions | 9Positions |
| D Sub Connector B | - |
| Convert To Gender | Jack |
| Convert To Positions | 8Positions |
| Product Range | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
DB9 to RJ45 Adapter Kit Modular Phone to Computer Adapter Kits, Converts from: DB-9 Female, Converts to: 8 Wire, Allows user to make computer
Technical Specifications
| D Sub Connector A | - |
|---|---|
| Convert From Positions | 9Positions |
| Convert To Gender | Jack |
| Product Range | - |
| Contact Plating | Gold Plated Contacts |
| Convert From Gender | Receptacle |
|---|---|
| D Sub Connector B | - |
| Convert To Positions | 8Positions |
| Contact Material | Brass |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
