Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part NoIS-EC-RS1216REDCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.95Y1409
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 4+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoIS-EC-RS1216REDCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.95Y1409
Switch Operation-
Contact ConfigurationSPST
IlluminationIlluminated
Switch Mounting-
Actuator / Cap ColourBlack
Product Range-
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage DC Nom12VDC
Contact Current DC Max-
Contact Voltage VDC12V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch Terminals-
SVHCTo Be Advised
Product Overview
Miniature Rocker Switch with LED - Red This 12V rocker switch has a black surface that features a red LED which illuminates when switched into the on position. Each contact is securely connected and insulated with heatshrink to a 6" lead wire.
- Contact Configuration: SPST
- Switch Operation: On-Off
- Contact Voltage DC Nom: 12V
- Contact Current Max: 16A
- Actuator Style: Rocker
- Switch Terminals: Panel Mount
- Required Cutout: 7/8”
- Dimensions: 5/8” L x 7/16” W x 1 1/2” H"
Technical Specifications
Switch Operation
-
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Voltage DC Nom
12VDC
Contact Voltage VDC
12V
Panel Cutout Width
-
Switch Terminals
-
Contact Configuration
SPST
Switch Mounting
-
Product Range
-
Contact Voltage VAC
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
