Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part NoSR00187Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34C2739
Your Part Number
238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 5+ | $5.520 |
| 10+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoSR00187Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34C2739
Transducer FunctionSpeaker
Power Rating RMS1.5W
Driver TypeGeneral Purpose
External Diameter - Metric66mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency-
Speaker ShapeRound
External Diameter - Imperial2.598"
Frequency Response Min350Hz
Frequency Response Max4.5kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max2W
External Depth - Metric18mm
External Depth - Imperial0.709"
SVHCTo Be Advised
Product Overview
A range of three weatherproof speakers available in 50mm, 66mm and 85mm sizes. The cones are made from water resistant transparent Mylar® film. Suitable for portable or exterior equipment where moisture may be encountered, i.e. alarm panels, sounders and door entry systems. Size: 66mm Depth: 20mm Power max: 3W Power rated: 1.5W Impedance: 8ohm Frequency response: 350Hz~4.5KHz
Technical Specifications
Transducer Function
Speaker
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
-
External Diameter - Imperial
2.598"
Frequency Response Max
4.5kHz
Product Range
-
External Depth - Metric
18mm
SVHC
To Be Advised
Power Rating RMS
1.5W
External Diameter - Metric
66mm
Power Rating Nom
1W
Speaker Shape
Round
Frequency Response Min
350Hz
Speaker Mounting
Panel Mount
Power Rating Max
2W
External Depth - Imperial
0.709"
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
