Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | A302-300-F3Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 27AM3180 |
| Product Range | A302-300 Series |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.440 |
| 5+ | $134.320 |
| 10+ | $131.640 |
| 25+ | $128.950 |
| 50+ | $126.270 |
Price for:Each
Minimum: 1
Multiple: 1
$139.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | A302-300-F3Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 27AM3180 |
| Product Range | A302-300 Series |
| Power Supply Applications | Home Appliance, Power Tools, Office and Portable Equipment and Vehicle |
| Input Voltage Max | 30V |
| No. of Outlets | 1Outlets |
| Output Voltage | 230VAC |
| Output Power Max | 300W |
| Product Range | A302-300 Series |
| Length | 165mm |
| Width | 88mm |
| Height | 74mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | Home Appliance, Power Tools, Office and Portable Equipment and Vehicle |
|---|---|
| No. of Outlets | 1Outlets |
| Output Power Max | 300W |
| Length | 165mm |
| Height | 74mm |
| Input Voltage Max | 30V |
|---|---|
| Output Voltage | 230VAC |
| Product Range | A302-300 Series |
| Width | 88mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
