Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoAD-155ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM3169
Product RangeAD-155 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.010 |
| 5+ | $85.330 |
| 10+ | $82.110 |
| 25+ | $80.040 |
| 50+ | $78.440 |
| 100+ | $76.840 |
| 250+ | $75.230 |
Price for:Each
Minimum: 1
Multiple: 1
$89.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAD-155ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM3169
Product RangeAD-155 Series
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max151.55W
Output Voltage - Output 113.8V
Output Current - Output 110.5A
Output Voltage - Output 213.3V
Output Current - Output 2500mA
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeAD-155 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
151.55W
Output Current - Output 1
10.5A
Output Current - Output 2
500mA
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
13.3V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
AD-155 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
