Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDRC-40ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8922
Product RangeDRC-40 Series
Your Part Number
14 In Stock
51 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.480 |
| 5+ | $52.420 |
| 10+ | $51.350 |
| 25+ | $50.280 |
| 50+ | $49.200 |
| 100+ | $48.130 |
| 250+ | $47.060 |
| 5000+ | $46.000 |
Price for:Each
Minimum: 1
Multiple: 1
$53.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDRC-40ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8922
Product RangeDRC-40 Series
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max40.02W
Output Voltage - Output 113.8V
Output Current - Output 11.9A
Output Voltage - Output 213.8V
Output Current - Output 21A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeDRC-40 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40.02W
Output Current - Output 1
1.9A
Output Current - Output 2
1A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2 Output
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
13.8V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
DRC-40 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
