Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.710 |
| 5+ | $67.340 |
| 10+ | $65.960 |
| 25+ | $64.600 |
| 50+ | $63.220 |
Price for:Each
Minimum: 1
Multiple: 1
$68.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-150-54B-3YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.42AM5309
Product RangeELG-150
Power Supply ApplicationsLED Lighting
Output Power Max151.2W
Output Voltage Max54VDC
Output Current2.8A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeELG-150
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
151.2W
Output Current
2.8A
Input Voltage Min
100VAC
Product Range
ELG-150
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

