Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.050 |
| 5+ | $79.430 |
| 10+ | $77.810 |
| 25+ | $76.190 |
| 50+ | $74.570 |
Price for:Each
Minimum: 1
Multiple: 1
$81.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | ELG-200-36A-3YCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 27AM6295 |
| Product Range | ELG-200 |
| Power Supply Applications | LED Lighting |
| Output Power Max | 199.8W |
| Output Voltage Max | 36VDC |
| Output Current | 5.55A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 100VAC |
| Input Voltage Max | 305VAC |
| Product Range | ELG-200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 36VDC |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305VAC |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 199.8W |
|---|---|
| Output Current | 5.55A |
| Input Voltage Min | 100VAC |
| Product Range | ELG-200 |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

