Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoERPF-400-48Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27AM3441
Product RangeERPF-400 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.610 |
| 5+ | $82.350 |
| 10+ | $80.110 |
| 25+ | $78.510 |
| 50+ | $76.900 |
| 100+ | $75.300 |
| 250+ | $73.700 |
Price for:Each
Minimum: 1
Multiple: 1
$84.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoERPF-400-48Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27AM3441
Product RangeERPF-400 Series
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max398.4W
Output Voltage - Output 148V
Output Current - Output 18.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeERPF-400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
398.4W
Output Current - Output 1
8.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
ERPF-400 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
