Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGST360A24-C6PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM6901
Product RangeGST360A Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $136.140 |
| 5+ | $133.410 |
| 10+ | $130.690 |
| 25+ | $127.970 |
| 50+ | $125.250 |
| 100+ | $122.520 |
| 10000+ | $119.800 |
Price for:Each
Minimum: 1
Multiple: 1
$136.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGST360A24-C6PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM6901
Product RangeGST360A Series
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max360W
Output Voltage - Output 124V
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Way Molex Connector
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Product RangeGST360A Series
Plug TypeIEC 320 C14
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
360W
Output Current - Output 1
15A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GST360A Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
6 Way Molex Connector
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Plug Type
IEC 320 C14
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
