Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHBG-60-1400PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27AM3453
Product RangeHBG-60 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $36.940 |
| 5+ | $36.270 |
| 10+ | $35.600 |
| 25+ | $34.590 |
| 50+ | $33.890 |
| 100+ | $33.200 |
Price for:Each
Minimum: 1
Multiple: 1
$36.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHBG-60-1400PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27AM3453
Product RangeHBG-60 Series
Power Supply ApplicationsLED Lighting
Output Power Max60.2W
Output Voltage Max43V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max295V
Product RangeHBG-60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
43V
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
60.2W
Output Current
1.4A
Input Voltage Min
90V
Product Range
HBG-60 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
