Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $129.920 |
| 5+ | $127.880 |
| 10+ | $123.050 |
| 25+ | $120.060 |
| 50+ | $117.660 |
| 100+ | $115.250 |
| 10000+ | $112.860 |
Price for:Each
Minimum: 1
Multiple: 1
$129.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | HLG-320H-24BCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 12AN7852 |
| Product Range | HLG-320H |
| Power Supply Applications | LED Lighting |
| Output Power Max | 320.16W |
| Output Voltage Max | 24VDC |
| Output Current | 13.34A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 305V |
| Product Range | HLG-320H |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 24VDC |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 320.16W |
|---|---|
| Output Current | 13.34A |
| Input Voltage Min | 90V |
| Product Range | HLG-320H |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

