Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHLG-60H-15ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45AM3779
Product RangeHLG-60H Series
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.090 |
| 5+ | $50.070 |
| 10+ | $49.050 |
| 25+ | $48.030 |
| 50+ | $47.010 |
| 100+ | $45.980 |
Price for:Each
Minimum: 1
Multiple: 1
$51.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-60H-15ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45AM3779
Product RangeHLG-60H Series
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max60W
Output Voltage Max15VDC
Output Current4A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeHLG-60H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
15VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
60W
Output Current
4A
Input Voltage Min
90VAC
Product Range
HLG-60H Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
