Print Page
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 5+ | $16.230 |
| 10+ | $15.760 |
| 25+ | $15.320 |
| 50+ | $14.900 |
| 100+ | $14.620 |
| 250+ | $14.580 |
Price for:Each
Minimum: 1
Multiple: 1
$16.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LPV-60-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 78AK6448 |
| Product Range | LPV-60 |
| Power Supply Applications | - |
| Output Power Max | 40W |
| Output Voltage Max | 5VDC |
| Output Current | 8A |
| LED Driver Mode | Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 264V |
| Product Range | LPV-60 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Voltage Max | 5VDC |
| LED Driver Mode | Constant Voltage |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 40W |
|---|---|
| Output Current | 8A |
| Input Voltage Min | 90V |
| Product Range | LPV-60 |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

