Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPB-120-12AD1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK7336
Product RangeNPB-120 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.080 |
| 5+ | $78.480 |
| 10+ | $76.880 |
| 25+ | $75.280 |
| 50+ | $73.680 |
Price for:Each
Minimum: 1
Multiple: 1
$80.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPB-120-12AD1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK7336
Product RangeNPB-120 Series
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage10.5V to 15.2V
Charge Current6.8A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeNPB-120 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
10.5V to 15.2V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
6.8A
Battery Size Code
-
Product Range
NPB-120 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
