Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPB-240-48XLRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK7359
Product RangeNPB-240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.870 |
| 5+ | $103.030 |
| 10+ | $101.110 |
| 25+ | $99.090 |
| 50+ | $97.060 |
| 100+ | $95.050 |
| 250+ | $93.030 |
Price for:Each
Minimum: 1
Multiple: 1
$106.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPB-240-48XLRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK7359
Product RangeNPB-240 Series
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage42V to 60.8V
Charge Current4A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeNPB-240 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
42V to 60.8V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
4A
Battery Size Code
-
Product Range
NPB-240 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
