Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPB-450-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK7370
Product RangeNPB-450 Series
Your Part Number
2 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $222.900 |
| 5+ | $212.900 |
| 10+ | $206.890 |
| 25+ | $202.760 |
Price for:Each
Minimum: 1
Multiple: 1
$222.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPB-450-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK7370
Product RangeNPB-450 Series
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage21V to 42V
Charge Current13.5A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeNPB-450 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
21V to 42V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
13.5A
Battery Size Code
-
Product Range
NPB-450 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
