Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPF-40D-42Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97AK2507
Product RangeNPF-40D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.040 |
| 10+ | $45.450 |
Price for:Each
Minimum: 1
Multiple: 1
$48.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPF-40D-42Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97AK2507
Product RangeNPF-40D Series
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max40.32W
Output Voltage Max42V
Output Current960mA
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeNPF-40D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
40.32W
Output Current
960mA
Input Voltage Min
90VAC
Product Range
NPF-40D Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
