Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPP-1200-12Copy
Newark Part No.78AK7379
Product RangeNPP-1200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $374.320 |
| 5+ | $350.990 |
Price for:Each
Minimum: 1
Multiple: 1
$374.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPP-1200-12Copy
Newark Part No.78AK7379
Product RangeNPP-1200 Series
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Output Voltage10.5V to 21V
Charge Current70A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeNPP-1200 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
10.5V to 21V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid
Charge Current
70A
Battery Size Code
-
Product Range
NPP-1200 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
