Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPP-1700-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK7382
Product RangeNPP-1700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $490.840 |
| 5+ | $481.030 |
| 10+ | $471.210 |
Price for:Each
Minimum: 1
Multiple: 1
$490.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPP-1700-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK7382
Product RangeNPP-1700 Series
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Output Voltage10.5V to 21V
Charge Current85A
No. of Cells Charged-
Battery Size Code-
Supply Voltage264VAC
Product RangeNPP-1700 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
10.5V to 21V
No. of Cells Charged
-
Supply Voltage
264VAC
Plug Type
-
Battery Technologies Supported
Lead Acid
Charge Current
85A
Battery Size Code
-
Product Range
NPP-1700 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
