Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNTS-300-224EUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AJ5913
Product RangeNTS-300 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $171.830 |
| 5+ | $168.390 |
| 10+ | $164.960 |
| 25+ | $161.510 |
| 50+ | $158.080 |
| 100+ | $154.640 |
| 10000+ | $151.210 |
Price for:Each
Minimum: 1
Multiple: 1
$171.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNTS-300-224EUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AJ5913
Product RangeNTS-300 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max24V
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage230VAC
Output Power Max300W
Output Power (VA)300W
Output Power300W
Product RangeNTS-300 Series
Length210mm
Width130mm
Height55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Voltage
230VAC
Output Power (VA)
300W
Product Range
NTS-300 Series
Width
130mm
SVHC
No SVHC (04-Feb-2026)
Input Voltage Max
24V
No. of Outputs
1 Output
Output Power Max
300W
Output Power
300W
Length
210mm
Height
55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
