Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPCD-60-1400BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK7530
Product RangePCD-60 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.070 |
| 10+ | $34.130 |
Price for:Each
Minimum: 1
Multiple: 1
$36.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPCD-60-1400BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AK7530
Product RangePCD-60 Series
Power Supply ApplicationsLED Lighting
Output Power Max60.2W
Output Voltage Max43V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max295VAC
Product RangePCD-60 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
43V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
60.2W
Output Current
1.4A
Input Voltage Min
180VAC
Product Range
PCD-60 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
