Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPCD-60-700BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7533
Product RangePCD-60 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.420 |
| 5+ | $32.750 |
| 10+ | $32.090 |
| 25+ | $31.420 |
| 50+ | $30.740 |
| 100+ | $30.080 |
| 250+ | $29.410 |
| 5000+ | $28.740 |
Price for:Each
Minimum: 1
Multiple: 1
$33.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPCD-60-700BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7533
Product RangePCD-60 Series
Power Supply ApplicationsLED Lighting
Output Power Max60.2W
Output Voltage Max86V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max295VAC
Product RangePCD-60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
86V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
60.2W
Output Current
700mA
Input Voltage Min
180VAC
Product Range
PCD-60 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
