Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPID-250CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM4677
Product RangePID-250 Series
Your Part Number
2 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.980 |
| 5+ | $117.420 |
| 10+ | $114.070 |
| 25+ | $111.790 |
| 50+ | $109.500 |
| 100+ | $107.230 |
| 250+ | $104.940 |
Price for:Each
Minimum: 1
Multiple: 1
$122.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPID-250CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM4677
Product RangePID-250 Series
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)251.8W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 136V
Output Current - Output 16.3A
Output Voltage - Output 25V
Output Current - Output 25A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePID-250 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
36V
Output Voltage - Output 2
5V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PID-250 Series
No. of Outputs
2 Output
Power Rating (Convection Cooling)
251.8W
Power Supply Output Type
Fixed
Output Current - Output 1
6.3A
Output Current - Output 2
5A
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
