Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRID-125-1205Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM0656
Product RangeRID-125 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.710 |
| 5+ | $41.860 |
| 10+ | $41.000 |
| 25+ | $40.150 |
| 50+ | $39.300 |
| 100+ | $38.440 |
| 250+ | $37.590 |
| 5000+ | $36.730 |
Price for:Each
Minimum: 1
Multiple: 1
$42.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRID-125-1205Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM0656
Product RangeRID-125 Series
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max125.4W
Output Voltage - Output 112V
Output Current - Output 19.2A
Output Voltage - Output 25V
Output Current - Output 23A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 132V AC, 176V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRID-125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
125.4W
Output Current - Output 1
9.2A
Output Current - Output 2
3A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
5V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 132V AC, 176V AC to 264V AC
Product Range
RID-125 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
