Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRQ-50DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM4774
Product RangeRQ-50 Series
Your Part Number
16 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.680 |
| 5+ | $30.070 |
| 10+ | $29.450 |
| 25+ | $28.840 |
| 50+ | $28.220 |
| 100+ | $27.620 |
| 250+ | $27.000 |
| 5000+ | $26.390 |
Price for:Each
Minimum: 1
Multiple: 1
$30.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRQ-50DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM4774
Product RangeRQ-50 Series
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max53.4W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 212V
Output Current - Output 2900mA
Output Voltage - Output 324V
Output Current - Output 3900mA
Output Voltage - Output 4-12V
Output Current - Output 4500mA
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRQ-50 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
53.4W
Output Current - Output 1
3A
Output Current - Output 2
900mA
Output Current - Output 3
900mA
Output Current - Output 4
500mA
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
24V
Output Voltage - Output 4
-12V
Input Voltage VAC
88V AC to 264V AC
Product Range
RQ-50 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
