Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRQ-85DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AM4617
Product RangeRQ-85 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.900 |
| 5+ | $50.040 |
| 10+ | $48.650 |
| 25+ | $47.670 |
| 50+ | $46.700 |
| 100+ | $45.730 |
| 250+ | $44.750 |
| 5000+ | $43.790 |
Price for:Each
Minimum: 1
Multiple: 1
$51.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRQ-85DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AM4617
Product RangeRQ-85 Series
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max84W
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 212V
Output Current - Output 22A
Output Voltage - Output 324V
Output Current - Output 31A
Output Voltage - Output 4-12V
Output Current - Output 4500mA
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRQ-85 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
84W
Output Current - Output 1
6A
Output Current - Output 2
2A
Output Current - Output 3
1A
Output Current - Output 4
500mA
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
24V
Output Voltage - Output 4
-12V
Input Voltage VAC
88V AC to 264V AC
Product Range
RQ-85 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
